ATS-HP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-HP-F8L400S17W-451

Digi-Key Part Number
ATS2513-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-F8L400S17W-451
Supplier
Description
FLAT HEATPIPE 17W 9.6X6X400MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
20.7W @ 400mm
Thermal Resistance
-
Wick Type
Sintered
Length
15.748" (400.00mm)
Width
0.378" (9.60mm)
Height
0.236" (6.00mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$17.72000$17.72
10$16.73300$167.33
25$15.74880$393.72
50$14.76440$738.22
100$13.78020$1,378.02
250$12.79592$3,198.98
500$12.54982$6,274.91
1,000$12.30375$12,303.75
Additional Resources
AttributeDescription
Other NamesATS2513
Standard Package1