ATS-HP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-HP-F6L150S28W-253

Digi-Key Part Number
ATS2315-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-F6L150S28W-253
Supplier
Description
FLAT HEATPIPE 28W 8.3X2.5X150MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
35.2W @ 150mm
Thermal Resistance
-
Wick Type
Sintered
Length
5.906" (150.00mm)
Width
0.326" (8.28mm)
Height
0.098" (2.50mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.91000$9.91
10$9.63900$96.39
25$9.10360$227.59
50$8.56800$428.40
100$8.03250$803.25
250$7.49700$1,874.25
500$6.96150$3,480.75
1,000$6.82762$6,827.62
Additional Resources
AttributeDescription
Other NamesATS2315
Standard Package1