USD

ATS-HP-F

ATS-HP-F6L100S40W-028

Digi-Key Part Number
ATS2168-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-F6L100S40W-028
Supplier
Description
FLAT HEATPIPE 40W 3X8X100MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
48.0W @ 100mm
Thermal Resistance
-
Wick Type
Sintered
Length
3.937" (100.00mm)
Width
0.315" (8.00mm)
Height
0.118" (3.00mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7411.29.5000
Bulk
QtyUnit PriceExt Price
1$2.89000$2.89
10$2.81200$28.12
25$2.73560$68.39
50$2.58360$129.18
100$2.43170$243.17
250$2.27972$569.93
500$2.20372$1,101.86
1,000$1.97574$1,975.74
5,000$1.93775$9,688.75
Additional Resources
AttributeDescription
Other NamesATS2168
Standard Package10