ATS-HP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-HP-F5L250S15W-219

Digi-Key Part Number
ATS2281-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-F5L250S15W-219
Supplier
Description
FLAT HEATPIPE 15W 6.4X3X250MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Wick Type
Sintered
Length
9.843" (250.00mm)
Width
0.254" (6.44mm)
Height
0.118" (3.00mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Material
Copper
Working Fluid
Distilled Water
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.53000$10.53
10$10.24500$102.45
25$9.67560$241.89
50$9.10660$455.33
100$8.53740$853.74
250$7.96824$1,992.06
500$7.39908$3,699.54
1,000$7.25679$7,256.79
Additional Resources
AttributeDescription
Other NamesATS2281
Standard Package1