ATS-HP-Dx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-HP-D9.5L300S58W-159

Digi-Key Part Number
ATS2569-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-D9.5L300S58W-159
Supplier
Description
ROUND HEATPIPE 58W 9.5X300MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
72.7W @ 300mm
Thermal Resistance
-
Wick Type
Sintered
Length
11.811" (300.00mm)
Width
-
Height
-
Diameter
0.374" (9.50mm) OD
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$22.60000$22.60
10$21.34600$213.46
25$20.09000$502.25
50$18.83440$941.72
100$17.57870$1,757.87
250$16.32304$4,080.76
500$16.00916$8,004.58
1,000$15.69525$15,695.25
Additional Resources
AttributeDescription
Other NamesATS2569
Standard Package1