ATS-HP-Dx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-HP-D10L450S44W-173

Digi-Key Part Number
684-ATS-HP-D10L450S44W-173-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-D10L450S44W-173
Supplier
Description
ROUND HEATPIPE 44W 10X450MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
55.4W @ 450mm
Thermal Resistance
-
Wick Type
Sintered
Length
17.717" (450.00mm)
Width
-
Height
-
Diameter
0.394" (10.00mm) OD
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$29.48000$29.48
10$27.74100$277.41
25$26.00720$650.18
50$24.27360$1,213.68
100$23.40670$2,340.67
250$22.10628$5,526.57
500$21.67284$10,836.42
1,000$21.45825$21,458.25
Additional Resources
AttributeDescription
Other Names
ATS2583-ND
-1209-ATS-HP-D10L450S44W-173
684-ATS-HP-D10L450S44W-173
ATS2583
Standard Package10