ATS-HP-Dx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-HP-D10L350S57W-171

Digi-Key Part Number
ATS2581-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-D10L350S57W-171
Supplier
Description
ROUND HEATPIPE 57W 10X350MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
71.3W @ 350mm
Thermal Resistance
-
Wick Type
Sintered
Length
13.780" (350.00mm)
Width
-
Height
-
Diameter
0.394" (10.00mm) OD
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$26.86000$26.86
10$25.36800$253.68
25$23.87600$596.90
50$22.38400$1,119.20
100$20.89160$2,089.16
250$19.39936$4,849.84
500$19.02632$9,513.16
1,000$18.65325$18,653.25
Additional Resources
AttributeDescription
Other NamesATS2581
Standard Package1