USD

Version no longer manufactured. See Alternate Package or Substitute options.
ATS-61330W-C1-R0

ATS-61330W-C1-R0

Digi-Key Part Number
ATS1454-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-61330W-C1-R0
Supplier
Description
MAXIGRIP FANSINK 33X33X24.5MM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink BGA Aluminum Top Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Top Mount
Package Cooled
BGA
Attachment Method
Clip, Thermal Material
Shape
Square, Pin Fins
Length
1.299"" (32.99mm)
Width
1.299"" (32.99mm)
Diameter
-
Height Off Base (Height of Fin)
0.965"" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.55°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Shelf Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.5100
Available To Order

Additional Resources
AttributeDescription
Other Names
ATS1454
ATS61330WC1R0
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATS-61330W-C2-R0Advanced Thermal Solutions Inc.65ATS2593-ND$15.05000Direct