


ATS-15E-78-C2-R0 | |
|---|---|
DigiKey Part Number | ATS25785-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15E-78-C2-R0 |
Description | HEATSINK 25X25X35MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.71°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 10 | $5.21000 | $52.10 |
| 25 | $4.96280 | $124.07 |
| 50 | $4.78340 | $239.17 |
| 100 | $4.61040 | $461.04 |
| 250 | $4.39116 | $1,097.79 |
| 450 | $4.25582 | $1,915.12 |
| 950 | $4.08962 | $3,885.14 |

