385-24-21-041

DigiKey Part Number
209-385-24-21-041-ND
Manufacturer
Manufacturer Product Number
385-24-21-041
Description
SENSOR PHOTODIODE 660NM TO8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 13ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.55 A/W @ 900nm
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
6nA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$55.06580$2,753.29
Manufacturers Standard Package