0800-3111-011

DigiKey Part Number
209-0800-3111-011-ND
Manufacturer
Manufacturer Product Number
0800-3111-011
Description
SENSOR PHOTODIOD 800-1700NM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 2ns 55°
Datasheet
 Datasheet
EDA/CAD Models
0800-3111-011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
800nm ~ 1700nm
Diode Type
-
Responsivity @ nm
0.90 A/W @ 1310nm
Response Time
2ns
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Dark (Typ)
200pA
Active Area
-
Viewing Angle
55°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$57.26000$57.26
10$47.43800$474.38
100$45.77320$4,577.32