
MPM12-2KPI | ||
---|---|---|
Digi-Key Part Number | 633-MPM12-2KPI-ND | |
Manufacturer | ||
Manufacturer Product Number | MPM12-2KPI | |
Description | DC DC CONVERTER 334-2000V 15W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 334 ~ 2000V 750µA 2V - 12V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750µA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UltraVolt MPM 100-500 Series Datasheet |
HTML Datasheet | UltraVolt MPM 100-500 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
3 | $372.21333 | $1,116.64 |
Attribute | Description |
---|---|
Other Names | 633-MPM12-2KPI |
Standard Package | 1 |