cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM12-100P

DigiKey Part Number
633-MPM12-100P-ND
Manufacturer
Manufacturer Product Number
MPM12-100P
Description
DC DC CONVERTER 17-100V 15W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 17 ~ 100V 15mA 2V - 12V Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$265.87000$797.61
Additional Resources
AttributeDescription
Other Names633-MPM12-100P
Standard Package1