
CMB | ||
---|---|---|
Digi-Key Part Number | 633-1329-ND | |
Manufacturer | ||
Manufacturer Product Number | CMB | |
Description | CONFIG DC PWR MOD 12V (6-15V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Detailed Description | 12V (6.0 ~ 15.0V) 180 W AC DC Configurable Power Supply Modules | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Advanced Energy | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 12V (6.0 ~ 15.0V) | |
Current - Output (Max) | 15A | |
Power (Watts) | 180 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Resource Type | Link |
---|---|
Datasheets | Cool 600™ NFF Series Datasheet |
Environmental Information | RoHS CoolX Series |
Design Resources | Excelsys Power Supply Configurator |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.6012 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $156.97000 | $156.97 |
5 | $128.79600 | $643.98 |
10 | $120.74600 | $1,207.46 |
30 | $112.69567 | $3,380.87 |
50 | $110.68340 | $5,534.17 |
Attribute | Description |
---|---|
Other Names | 633-1329 |
Standard Package | 1 |