
15A12-P4 | ||
|---|---|---|
Digi-Key Part Number | 633-15A12-P4-ND | |
Manufacturer | ||
Manufacturer Product Number | 15A12-P4 | |
Description | A-SERIES DC TO HVDC CONVERTER, S | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 2 Output 15000V 260µA 11V - 16V Input | |
| Customer Reference | ||
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.70" L x 1.52" W x 1.00" H (119.4mm x 38.7mm x 25.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cUL, cURus, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| ECCN | EAR99 |
| HTSUS | 8504.40.9580 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | $515.60000 | $515.60 |
| 5 | $498.41400 | $2,492.07 |
| 10 | $489.82000 | $4,898.20 |
| Attribute | Description |
|---|---|
| Other Names | 633-15A12-P4 |
| Standard Package | 1 |




United States