USD

cms-photo-not-available
1/8C24-P20-I5
Digi-Key Part Number
633-1/8C24-P20-I5-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
1/8C24-P20-I5
Supplier
Description
DC DC CONVERTER 125V 15W
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
DC DC Converter Output - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Part Status
Active
Type
High Voltage - Non-Isolated Module
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
125V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
160mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Number of Outputs
1
Power (Watts)
15 W
Available To Order

Additional Resources
AttributeDescription
Standard Package1