USD

cms-photo-not-available
1/4C24-P20-I5
Digi-Key Part Number
633-1/4C24-P20-I5-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
1/4C24-P20-I5
Supplier
Description
DC DC CONVERTER 250V 15W
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter Output 80mA - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Part Status
Active
Type
High Voltage - Non-Isolated Module
Voltage - Input (Min)
-
Voltage - Input (Max)
-
Voltage - Output 1
-
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Number of Outputs
1
Power (Watts)
15 W
Available To Order

Additional Resources
AttributeDescription
Standard Package1