
1/4A24-P20-E | ||
---|---|---|
Digi-Key Part Number | 633-1/4A24-P20-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 1/4A24-P20-E | |
Description | DC/DC CONVERTER 250V 20W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Enclosed DC DC Converter 1 Output 250V 80mA 30V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advanced Energy | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 250V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UltraVolt A Series Datasheet |
HTML Datasheet | UltraVolt A Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
3 | $755.81333 | $2,267.44 |
Attribute | Description |
---|---|
Other Names | 633-1/4A24-P20-E |
Standard Package | 1 |