USD

cms-photo-not-available
1/2C24-N20-H
Digi-Key Part Number
633-1/2C24-N20-H-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
1/2C24-N20-H
Supplier
Description
DC DC CONVERTER 500V 60W
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 40mA 23V - 30V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Part Status
Active
Type
High Voltage - Non-Isolated Module
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
500V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40mA
Applications
ITE (Commercial)
Features
Heat Sink
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
3.70"" L x 1.50"" W x 1.23"" H (94.0mm x 38.1mm x 31.3mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Number of Outputs
1
Power (Watts)
60W
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names633-1/2C24-N20-H
Standard Package1