
AL-14-50-5-C | ||
---|---|---|
Digi-Key Part Number | 2162-AL-14-50-5-C-ND | |
Manufacturer | ||
Manufacturer Product Number | AL-14-50-5-C | |
Description | CBL TIE LOCKING GRN 50LBS 1.196' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Standard, Locking Green 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Advanced Cable Ties, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.196' (364.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | ACT Part Number Breakdown Guide |
Video File | MG-1300 and MG-1400 Cable Tie removal Tool |
Environmental Information | RoHS Cert of Compliance |
Featured Product | Colored Cable Ties |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $0.12880 | $12.88 |
300 | $0.11393 | $34.18 |
500 | $0.10898 | $54.49 |
1,000 | $0.08917 | $89.17 |
2,500 | $0.08174 | $204.35 |
5,000 | $0.07926 | $396.30 |
10,000 | $0.07183 | $718.30 |
Attribute | Description |
---|---|
Other Names | MS3367-2-5 2162-AL-14-50-5-C |
Standard Package | 100 |