AL Gray Cable Tie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-07-50-8-C

Digi-Key Part Number
2162-AL-07-50-8-C-ND
Manufacturer
Manufacturer Product Number
AL-07-50-8-C
Description
CBL TIE LOCKING GRAY 50LBS 7.56"
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Standard, Locking Gray 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Advanced Cable Ties, Inc.
Series
Package
Bulk
Product Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.88" (47.75mm)
Width
0.180" (4.57mm)
Length - Actual
0.630' (192.02mm, 7.56")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$0.08980$8.98
300$0.07743$23.23
500$0.07434$37.17
1,000$0.06505$65.05
2,500$0.05886$147.15
5,000$0.05576$278.80
10,000$0.05421$542.10
Manufacturers Standard Package