AT45DB041D-SU-SL954 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,800
Unit Price: $1.46000
Datasheet

AT45DB041D-SU-SL954

DigiKey Part Number
1265-1054-ND
Manufacturer
Manufacturer Product Number
AT45DB041D-SU-SL954
Description
IC FLASH 4MBIT SPI 66MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 66 MHz 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number