USD

8-UDFN
8-UDFN
8-UDFN
AT25DF256-MAHN-T
Digi-Key Part Number
1265-1112-2-ND - Tape & Reel (TR)
1265-1112-1-ND - Cut Tape (CT)
1265-1112-6-ND - Digi-Reel®
Manufacturer
Adesto Technologies
Manufacturer Product Number
AT25DF256-MAHN-T
Supplier
Description
IC FLASH 256K SPI 104MHZ 8UDFN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adesto Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH
Memory Size
256Kb (32K x 8)
Memory Interface
SPI
Write Cycle Time - Word, Page
8µs, 2.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Clock Frequency
104 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1265-1112-2
Standard Package5,000