
P1602-DK02 | ||
---|---|---|
Digi-Key Part Number | 1554-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | P1602-DK02 | |
Description | PARALLELLA E16G301/XC7Z020 EVAL | |
Detailed Description | E16G301, XC7Z020 Parallella Embedded Parallella-16 ARM® Cortex®-A9, Epiphany III MPU Embedded Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adapteva Inc. | |
Series | ||
Package | Box | |
Product Status | Not For New Designs | |
Board Type | Single Board Computers (SBC) | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9, Epiphany III | |
Operating System | ||
Platform | ||
Utilized IC / Part | E16G301, XC7Z020 | |
Mounting Type | Fixed | |
Contents | Board(s), Heat Sink | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PARALLELLA Ref Manual |
Featured Product | Adapteva Parallella Board |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 4A994 |
HTSUS | 8471.41.0150 |
Attribute | Description |
---|---|
Other Names | 1554-1002 -P1602-DK02 |
Standard Package | 1 |