MTJ-88TUX1-FSD-PG-VLG1-M4C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88TUX1-FSD-PG-VLG1-M4C

Digi-Key Part Number
2057-MTJ-88TUX1-FSD-PG-VLG1-M4C-ND
Manufacturer
Manufacturer Product Number
MTJ-88TUX1-FSD-PG-VLG1-M4C
Description
MODULAR JACK, SHIELDED, PANEL GR
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1 Port JackThrough Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adam Tech
Series
Package
Tray
Product Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock, Solder Retention
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Brass, Nickel Coated
Housing Material
Polyamide (PA66), Nylon 6/6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.55000$2.55
10$2.22100$22.21
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.