MTJ-88DX1-LV | |
---|---|
DigiKey Part Number | 2057-MTJ-88DX1-LV-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88DX1-LV |
Description | RJ45 MODULAR JACK, DIP, TOP ENTR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Green - Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 1 | $1.32000 | $1.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.00600 | $10.06 |
25 | $0.90480 | $22.62 |
70 | $0.80457 | $56.32 |
140 | $0.74457 | $104.24 |
280 | $0.69004 | $193.21 |