USD

cms-photo-not-available

ESMC-F-80-SGS-SMT-C-PP-T/R

Digi-Key Part Number
2057-ESMC-F-80-SGS-SMT-C-PP-TR-ND - Tape & Reel (TR)
2057-ESMC-F-80-SGS-SMT-C-PP-CT-ND - Cut Tape (CT)
2057-ESMC-F-80-SGS-SMT-C-PP-DKR-ND - Digi-Reel®
Manufacturer
Adam Tech
Manufacturer Product Number
ESMC-F-80-SGS-SMT-C-PP-T/R
Supplier
Description
CONN RCPT VERT SMT 80POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adam Tech
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
80
Number of Positions Loaded
All
Pitch - Mating
0.050"" (1.27mm)
Row Spacing - Mating
0.050"" (1.27mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.537"" (13.64mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
15.4mm, 16.9mm, 18.5mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
1.2A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
2057-ESMC-F-80-SGS-SMT-C-PP-TR
2057-ESMC-F-80-SGS-SMT-C-PP-CT
2057-ESMC-F-80-SGS-SMT-C-PP-DKR
Standard Package200