USD

New Product New Product
cms-photo-not-available

CA-DK10-16-50.8-A-44-88

Digi-Key Part Number
2057-CA-DK10-16-50.8-A-44-88-ND
Manufacturer
Adam Tech
Manufacturer Product Number
CA-DK10-16-50.8-A-44-88
Supplier
Description
FLAT FLEX CABLE 1.0MM 16POS 50.2
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adam Tech
Series
-
Package
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.039"" (1.00mm)
Length
2.000"" (50.80mm)
Length - Exposed Ends
0.315"" (8.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Number of Conductors
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
Price and Procurement

Additional Resources
AttributeDescription
Other Names2057-CA-DK10-16-50.8-A-44-88
Standard Package100