6056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6056

DigiKey Part Number
1528-6056-ND
Manufacturer
Manufacturer Product Number
6056
Description
PROTECTIVE SILICONE BUMPER FOR R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Rubber Black Hand Held, Split Sides 3.504" L x 2.362" W (89.00mm x 60.00mm) X 0.354" (9.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 5
Size / Dimension
3.504" L x 2.362" W (89.00mm x 60.00mm)
Height
0.354" (9.00mm)
Area (L x W)
8.28in² (53.4cm²)
Design
Hand Held, Split Sides
Material
Rubber
Color
Black
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
In-Stock: 10
Can ship immediately
New Product New Product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.30000$6.30
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.