600

DigiKey Part Number
1528-600-ND
Manufacturer
Manufacturer Product Number
600
Description
MINI THERMAL RECEIPT PRINTER PK
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Type
Embedded
Type Attributes
Thermal Printer - Compact
Style
Receipts
Specifications
384 dots/line/s (8 dots/mm), Paper Width 2.5" (57.15mm), Print Width 1.9" (48mm), Print Speed 3" (76.2mm)
Includes
Cable (2), Paper, Plastic Shims (2), Power Supply
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8443.32.1050
Additional Resources
AttributeDescription
Other Names1528-600
Standard Package1