
4969 | ||
---|---|---|
Digi-Key Part Number | 1528-4969-ND | |
Manufacturer | ||
Manufacturer Product Number | 4969 | |
Description | GAMEDUINO 3X DAZZLER FOR FEATHER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | BT815, FT256 Gaming Human Interface Feather Platform Evaluation Expansion Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Platform | Feather | |
Type | Human Interface | |
Function | Gaming | |
Utilized IC / Part | BT815, FT256 | |
Contents | Board(s) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $47.94000 | $47.94 |
Attribute | Description |
---|---|
Other Names | 1528-4969 |
Standard Package | 1 |