4963

DigiKey Part Number
1528-4963-ND
Manufacturer
Manufacturer Product Number
4963
Description
MICROSOFT MACHINE LEARNING KIT F
Customer Reference
Detailed Description
Raspberry Pi 4 Raspberry Pi 4 Grove Project Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Adafruit Industries LLC
Series
Package
Bulk
Product Status
Obsolete
Kit Type
Project Kit
Main Purpose
Raspberry Pi 4
Interconnect System
Grove
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
Raspberry Pi 4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Other Names1528-4963
Standard Package1