
4837 | ||
---|---|---|
Digi-Key Part Number | 1528-4837-ND | |
Manufacturer | ||
Manufacturer Product Number | 4837 | |
Description | DIY WATCH ME SPARKLE LIGHT-UP TO | |
Detailed Description | LED Kit Project Kit | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | LED Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 1528-4837 |
Standard Package | 1 |