
4825 | ||
---|---|---|
Digi-Key Part Number | 1528-4825-ND | |
Manufacturer | ||
Manufacturer Product Number | 4825 | |
Description | LOOMIA PROTOTYPING PACKS & PARTS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Wearables Starter Pack Kit - MCU, Sensors, Alligator Clips, Cable, Thread | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Main Purpose | Kit | |
Type | Starter Pack | |
Specifications | MCU, Sensors, Alligator Clips, Cable, Thread |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $226.80000 | $226.80 |
Attribute | Description |
---|---|
Other Names | 1528-4825 |
Standard Package | 1 |