
4802 | ||
---|---|---|
Digi-Key Part Number | 1528-4802-ND | |
Manufacturer | ||
Manufacturer Product Number | 4802 | |
Description | CIRCUITBRAINS DELUXE - CIRCUITPY | |
Detailed Description | ATSAMD51J19 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | ATSAMD51J19 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - |
Resource Type | Link |
---|---|
Datasheets | 4802 Pinout |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C SC |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 1528-4802 |
Standard Package | 1 |