4707 | |
---|---|
DigiKey Part Number | 1528-4707-ND |
Manufacturer | |
Manufacturer Product Number | 4707 |
Description | SEEED WIO TERMINAL |
Customer Reference | |
Detailed Description | ATSAMD51, RTL8720DN Wio Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | ATSAMD51, RTL8720DN | |
Supplied Contents | Board(s) | |
Note | - |