4513
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4513

Digi-Key Part Number
1528-4513-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
4513
Supplier
Description
SERPENTE CIRCUITPYTHON USBC SOCK
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
ATSAMD21E18A Serpente series ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
Package
Bulk
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Operating System
-
Platform
Serpente
Utilized IC / Part
ATSAMD21E18A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
CircuitPython
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$18.75000$18.75
Additional Resources
AttributeDescription
Other Names1528-4513
Standard Package1