4496
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4496

Digi-Key Part Number
1528-4496-ND
Manufacturer
Manufacturer Product Number
4496
Description
FEATHER CLICK SHIELD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
mikroBUS™ Click™ to Feather Interface Feather Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Platform
Feather
Type
Interface
Function
mikroBUS™ Click™ to Feather
Utilized IC / Part
-
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$31.25000$31.25
Additional Resources
AttributeDescription
Other Names1528-4496
Standard Package1