4478
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4478

DigiKey Part Number
1528-4478-ND
Manufacturer
Manufacturer Product Number
4478
Description
OPENMV CAM H7 MICROPYTHON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
OV7725, STM32H743 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
3.6V ~ 5V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
OV7725, STM32H743
Note
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$101.94000$101.94
Manufacturers Standard Package