
4460 | ||
---|---|---|
Digi-Key Part Number | 1528-4460-ND | |
Manufacturer | ||
Manufacturer Product Number | 4460 | |
Description | BINHO BREADBOARD BREAKOUT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Adapter Connectivity Binho Nova Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Platform | Binho Nova | |
Type | Connectivity | |
Function | Adapter | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Base Product Number | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8534.00.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
Attribute | Description |
---|---|
Other Names | 1528-4460 |
Standard Package | 1 |