
4420 | ||
---|---|---|
Digi-Key Part Number | 1528-4420-ND | |
Manufacturer | ||
Manufacturer Product Number | 4420 | |
Description | SONY SPRESENSE PACK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | CXD5602 Spresense - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Board Type | Evaluation Platform | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Operating System | - | |
Platform | ||
Utilized IC / Part | CXD5602 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 7A994 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $156.00000 | $156.00 |
Attribute | Description |
---|---|
Other Names | 1528-4420 |
Standard Package | 1 |