4417
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4417

Digi-Key Part Number
1528-4417-ND
Manufacturer
Manufacturer Product Number
4417
Description
SONY SPRESENSE 5MP CAMERA BOARD
Detailed Description
ISX012 Camera Sensor Spresense Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Platform
Spresense
Type
Sensor
Function
Camera
Utilized IC / Part
ISX012
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8525.89.5050
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$42.00000$42.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1528-4417
Standard Package1