4359
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4359

Digi-Key Part Number
1528-4359-ND
Manufacturer
Manufacturer Product Number
4359
Description
CARTOON NETWORK "THE WORKS" KIT
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
LED Kit Project Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Kit Type
Project Kit
Main Purpose
LED Kit
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Manufacturer Standard Lead Time: 18 Weeks
Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$74.94000$74.94
Additional Resources
AttributeDescription
Other Names1528-4359
Standard Package1