4358
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4358

Digi-Key Part Number
1528-4358-ND
Manufacturer
Manufacturer Product Number
4358
Description
CARTOON NETWORK BASICS KIT
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LED Kit Project Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Kit Type
Project Kit
Main Purpose
LED Kit
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$62.44000$62.44
Additional Resources
AttributeDescription
Other Names1528-4358
Standard Package1