USD

cms-photo-not-available

4345

Digi-Key Part Number
1528-4345-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
4345
Supplier
Description
THE THINGS INDOOR LORAWAN WIFI G
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
- 802.11a/b/g/n, LoRaWAN Gateway - USB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n, LoRaWAN
Frequency
902MHz ~ 928MHz
Applications
General Purpose
Interface
USB
Sensitivity
-139dBm
Power - Output
-
Data Rate (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8517.62.0090
Bulk
QtyUnit PriceExt Price
1$106.19000$106.19