
4332 | |
---|---|
DigiKey Part Number | 1528-4332-ND |
Manufacturer | |
Manufacturer Product Number | 4332 |
Description | FOMU ICE40 FPGA DEV BRD |
Customer Reference | |
Detailed Description | Fomu iCE40 UltraPlus FPGA iCE40UP5K iCE40 UltraPlus™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Fomu iCE40 UltraPlus FPGA | |
Contents | Board(s) | |
Utilized IC / Part | iCE40UP5K | |
Interconnect System | - | |
Suggested Programming Environment | Python | |
Note | - | |
Base Product Number |