
4325 | ||
---|---|---|
Digi-Key Part Number | 1528-4325-ND | |
Manufacturer | ||
Manufacturer Product Number | 4325 | |
Description | KITTENBOT IO:BIT FOR MICRO:BIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | I/O Expansion Connectivity micro:bit Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Platform | micro:bit | |
Type | Connectivity | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Microsoft MakeCode | |
Interconnect System | micro:bit | |
Note | - | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | 4325 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.34000 | $8.34 |
Attribute | Description |
---|---|
Other Names | 1528-4325 |
Standard Package | 1 |