
4321 | ||
---|---|---|
Digi-Key Part Number | 1528-4321-ND | |
Manufacturer | ||
Manufacturer Product Number | 4321 | |
Description | M5STICKV AI CAMERA - KENDRYTE K2 | |
Detailed Description | Power Supply Starter Kit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8525.89.5050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $59.94000 | $59.94 |
Attribute | Description |
---|---|
Other Names | 1528-4321 |
Standard Package | 1 |