
4268 | |
|---|---|
DigiKey Part Number | 1528-4268-ND |
Manufacturer | |
Manufacturer Product Number | 4268 |
Description | EVAL BOARD FOR EFM8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFM8 - SPI Devices Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | SPI Devices | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | EFM8 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.44000 | $37.44 |

