
4229 | ||
---|---|---|
Digi-Key Part Number | 1528-2917-ND | |
Manufacturer | ||
Manufacturer Product Number | 4229 | |
Description | ADAFRUIT 2.7" TRI-COLOR EINK / E | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | eInk Electronic ePaper 2.7" Display Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Platform | - | |
Type | Display | |
Function | eInk Electronic ePaper 2.7" | |
Utilized IC / Part | - | |
Contents | Board(s) |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | 4229 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8524.99.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $39.95000 | $39.95 |
Attribute | Description |
---|---|
Other Names | 1528-2917 |
Standard Package | 1 |